Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82116B2828A010Copy
Order Code3263477
Product RangeB82116B Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerTDK
Manufacturer Part NoB82116B2828A010Copy
Order Code3263477
Product RangeB82116B Series
Technical Datasheet
Inductance3.4µH
DC Current Rating25A
DC Resistance Max2600µohm
Operating Temperature Min-40°C
Operating Temperature Max170°C
Product RangeB82116B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.4µH
DC Resistance Max
2600µohm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
25A
Operating Temperature Min
-40°C
Product Range
B82116B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005