Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290A0084X010
Order Code4167300
Product RangeB64290A0084 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.390 ($99.429) |
| 3+ | $87.890 ($96.679) |
| 5+ | $85.390 ($93.929) |
| 10+ | $82.890 ($91.179) |
| 20+ | $80.390 ($88.429) |
| 50+ | $77.880 ($85.668) |
Price for:Each
Minimum: 1
Multiple: 1
$90.39 ($99.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290A0084X010
Order Code4167300
Product RangeB64290A0084 Series
Technical Datasheet
Core TypeToroid
Core Size102mm x 65.8mm x 15mm
For Use WithInductors / Transformers
Core Material GradeK10
Effective Magnetic Path Length255.3mm
Ae Effective Cross Section Area267.2mm²
Inductance Factor Al900nH
Product RangeB64290A0084 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
255.3mm
Inductance Factor Al
900nH
SVHC
No SVHC (25-Jun-2025)
Core Size
102mm x 65.8mm x 15mm
Core Material Grade
K10
Ae Effective Cross Section Area
267.2mm²
Product Range
B64290A0084 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
