Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB57863S0103F040
Order Code129993002
Product RangeB57863S Series
Your Part Number
Technical Datasheet
3,529 total stock globally
16,000 more incoming. You can reserve stock now
3529 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.900 ($3.190) |
Price for:Each
Minimum: 1
Multiple: 1
$2.90 ($3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB57863S0103F040
Order Code129993002
Product RangeB57863S Series
Technical Datasheet
Product RangeB57863S Series
Product Overview
The B57863S series from EPCOS are AEC-Q200 automotive grade NTC thermistors for temperature measurement.
- Miniature uni curve sensor with bendable wires
- Short response time and excellent long term stability
- High temperature accuracy between 0°C to 70°C
- Epoxy resin encapsulation
- PTFE insulated leads of 30AWG silver plated nickel wire
- UL (E69802) approved
- Resistance value at 25°C ranges from 3Kohm to 30Kohm
- Beta value (B25/100value) range from 3964K to 3988K
- Operating temperature range from -55°C to 155°C
- Maximum power dissipation of 60mW at 25°C
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Automotive
Technical Specifications
Product Range
B57863S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90251900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012