Print Page
Image is for illustrative purposes only. Please refer to product description.
1,910 total stock globally
Need more?
1910 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.957 ($1.0527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96 ($1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The B57211P0xxxM3x1 series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57211P0xxxM3x1 series ICLs are commonly used in peripheral communication equipment such as switch mode power supplies.
- Black coated thermistor disk, P11 series
- Coating material flame retardant to UL 94 V-0
- Kinked leads of tinned copper wire
- Lead spacing 7.5mm
- High stability of electrical characteristic
- UL approved
- Resistance value at 25°C range from 2.5ohm to 120 ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 1.5A to 6A
- Maximum power at 25°C is 3W
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019