Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB32754C2106K000
Order Code328811602
Your Part Number
Technical Datasheet
62 total stock globally
784 more incoming. You can reserve stock now
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.410 ($9.251) |
Price for:Each
Minimum: 1
Multiple: 1
$8.41 ($9.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
10µF
Peak Current
-
Product Diameter
-
SVHC
No SVHC (25-Jun-2025)
dv/dt Rating
50V/µs
RMS Current (Irms)
-
Ripple Current
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029092