Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB32652A1153J000
Order Code120077101
Product RangeB32652 Series
Your Part Number
Technical Datasheet
9,330 total stock globally
Need more?
9330 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.946 ($1.0406) |
Price for:Each
Minimum: 1
Multiple: 1
$0.95 ($1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32652A1153J000
Order Code120077101
Product RangeB32652 Series
Technical Datasheet
Capacitance0.015µF
Capacitance Tolerance± 5%
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing15mm
Product Length18mm
Product Width9mm
Product Height17.5mm
Product RangeB32652 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32652 series metallized polypropylene film capacitors (MKP). Typical applications include electronic ballasts, switch-mode power supplied, IGBT and snubbering.
- High pulse strength
- High contact reliability
- Very low inductance
- AEC-Q200 compliant
- Plastic case (UL 94 V-0), polypropylene (PP)(MKP) dielectric and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 55/100/56
- Terminals: parallel wire leads, lead-free tinned
Technical Specifications
Capacitance
0.015µF
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
PC Pin
Product Length
18mm
Product Height
17.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance Tolerance
± 5%
Voltage(AC)
500V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Product Width
9mm
Product Range
B32652 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318