Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOZ
Manufacturer Part NoECO.16250.06Copy
Manufacturer Standard Lead Time12 weeks
Order Code113080602
Product RangeECO Series
Your Part Number
417 total stock globally
Need more?
417 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.780 ($25.058) |
Price for:Each
Minimum: 1
Multiple: 1
$22.78 ($25.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOZ
Manufacturer Part NoECO.16250.06Copy
Manufacturer Standard Lead Time12 weeks
Order Code113080602
Product RangeECO Series
Technical Datasheet
Product RangeECO Series
Contact Current Max20mA
Contact Voltage DC Nom24V
Product Overview
The ECO.16250.06 is a 4 x 4 matrix Keypad suitable for all indoor applications. Mounting is from the back of a panel using fixed studs. Protection degree of the keypad is IP40 (front side). To ensure integrity of contacts and lower switch ratings, the contacts are gilded and external connection to the keypad is by means of a pin header on the back.
- Polycarbonate keys
- Low-cost, flush-mount
- Rugged, economical device
- Standard markings are hot stamped
Applications
Industrial, Security, Communications & Networking
Technical Specifications
Product Range
ECO Series
Contact Voltage DC Nom
24V
Contact Current Max
20mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84716060
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499405
