Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEOZ
Manufacturer Part No09.03201.02Copy
Manufacturer Standard Lead Time12 weeks
Order Code160808001
Product Range1K2 Series
Your Part Number
19,792 total stock globally
Need more?
19,792 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.690 ($1.859) |
Price for:Each
Minimum: 1
Multiple: 1
$1.69 ($1.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEOZ
Manufacturer Part No09.03201.02Copy
Manufacturer Standard Lead Time12 weeks
Order Code160808001
Product Range1K2 Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range1K2 Series
Contact Current Max500mA
Contact Voltage AC Max-
Contact Voltage DC Max24V
OrientationVertical
SVHCTo Be Advised
Product Overview
The 09.03201.02 is a 1-pole change-over PCB Slide Switch with maintained action.
- SPST Contact Configuration
- Plastic Red Flush Slider
- Gold-plated Contact
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
500mA
Contact Voltage DC Max
24V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
1K2 Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
