Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoL24530201000Copy
Order Code1214826
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoL24530201000Copy
Order Code1214826
Technical Datasheet
Pitch Spacing5.08mm
Wire Connection MethodScrew
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
