Print Page
T51E52
Supply Voltage Min:24VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT51E52Copy
Order Code4169675
Product RangeT51 Series
Your Part Number
8 total stock globally
Need more?
8 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.710 ($63.481) |
Price for:Each
Minimum: 1
Multiple: 1
$57.71 ($63.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
24VAC
Time Min
0s
Panel Cutout Height
-
Product Range
T51 Series
Supply Voltage Max
400VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074466