Print Page
7638900202410.
Battery, Pack of 2, 1.5 V, AAAA, Alkaline, 625 mAh, Raised Positive and Flat Negative, 2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900202410.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4327238
Product RangeE96 Series
Also Known AsE96, LR8D425, E96FSB2
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.180 ($6.798) |
| 5+ | $5.400 ($5.940) |
| 10+ | $5.300 ($5.830) |
| 20+ | $5.190 ($5.709) |
| 50+ | $5.080 ($5.588) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$6.18 ($6.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900202410.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4327238
Product RangeE96 Series
Also Known AsE96, LR8D425, E96FSB2
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAAA
Battery TechnologyAlkaline
External Diameter8.3mm
Battery Capacity625mAh
External Height42.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAAAA
Weight6.5g
Battery IEC CodeLR61
Battery NEDA Code25A
Battery Compliance-
Product RangeE96 Series
Product Overview
The E96FSB2 from Energizer is a non rechargeable alkaline, zinc manganese dioxide battery with raised positive and negative terminals.
- IEC code of battery is LR61
- NEDA code of battery is 25A
- Available in AAAA standard size
- Nominal battery voltage of 1.5V
- Average capacity of 625mAh at 0.8V
- Operating temperature range -18°C to 55°C
- Average weight of battery is 6.5g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
625mAh
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AAAA
Battery IEC Code
LR61
Battery Compliance
-
Battery Size Code
AAAA
External Diameter
8.3mm
External Height
42.5mm
Pack Quantity
2
Weight
6.5g
Battery NEDA Code
25A
Product Range
E96 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85061011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
