Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900426533.Copy
Order Code3416691
Product Range522 Series
Also Known As522, 6LR61, 6LF22, E301530500
Your Part Number
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900426533.Copy
Order Code3416691
Product Range522 Series
Also Known As522, 6LR61, 6LF22, E301530500
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
External Height48.5mm
Battery TerminalsMiniature Snap Contact
External Width26.5mm
Pack Quantity2
Battery Type / SizePP3
External Depth17.5mm
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product Range522 Series
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
26.5mm
Battery Type / Size
PP3
Weight
45g
Battery NEDA Code
1604A
Product Range
522 Series
Battery Size Code
PP3
Battery Capacity
-
Battery Terminals
Miniature Snap Contact
Pack Quantity
2
External Depth
17.5mm
Battery IEC Code
6LR61
Battery Compliance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09627
