Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900307214.
Order Code3793645
Product RangeCH1HR3 Series
Also Known AsCHVCM4, CHVCM4E, E300807300
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900307214.
Order Code3793645
Product RangeCH1HR3 Series
Also Known AsCHVCM4, CHVCM4E, E300807300
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current-
No. of Cells Charged2 to 4 Cells
Supply Voltage240VAC
Product RangeCH1HR3 Series
Plug TypeUK Type G
Product Overview
7638900307214 is an UK 1 hour charger. It features temperature control, short circuit and reverse polarity protection, primary battery detection, bad battery detection, delta V charging cut off and safety timer to prevent overcharge.
- Charging capability of "AA" (1) to (4) / "AAA" (1) to (4)
- Fast charging in about 1hr
- Flexibility to charge 1, 2, 3 or 4 AA or AAA NiMH batteries at a time
- Indicates amount of charge
- Can test the charge of a single battery
Notes
The battery charger is supplied with 4 xAA NiMH 2000mAh batteries.
Technical Specifications
Battery Charger Type
Plug In
Output Voltage
-
No. of Cells Charged
2 to 4 Cells
Product Range
CH1HR3 Series
Battery Technologies Supported
NiMH
Charge Current
-
Supply Voltage
240VAC
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268