Product Information
Product Overview
The Energizer EcoAdvanced series longest-lasting alkaline, AA and AAA Battery contains 4% recycled batteries by total weight - up to 10% of a key active ingredient. It is made with recycled batteries that maintain high battery runtime. It has technology that refines and transforms recycled battery material to create a high-performance active ingredient. An active ingredient used in conjunction with energy rings, resulting in a long-lasting battery that has less impact on the planet by requiring less mining of virgin material and reducing the amount of batteries consumers need to power their devices resulting in less waste. Energizer® EcoAdvanced® holds power up to 12 years in storage.
- Longest-lasting Energizer® Alkaline AA batteries
- An innovative world's-first, contains 4% recycled batteries for less impact on the planet
- Hold power for up to 12 years in storage
Applications
Power Management
Contents
Batteries only
Technical Specifications
1.5V
Alkaline
-
Raised Positive and Flat Negative
AAA
LR03
-
AAA
10.5mm
44.5mm
20
11.5g
24A
Energizer EcoAdvanced
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate