Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part NoE300116200
Order Code2507368
Product RangeEnergizer Alkaline Max
Also Known AsGTIN UPC EAN: 7638900426519
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300116200
Order Code2507368
Product RangeEnergizer Alkaline Max
Also Known AsGTIN UPC EAN: 7638900426519
Technical Datasheet
Battery Voltage4.5V
Battery Size Code3LR12
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSpring
External Height67mm
Pack Quantity1
External Width62mm
Battery Type / Size3LR12
External Depth22mm
Weight163g
Battery IEC Code3LR12
Battery NEDA CodeMN1203
Battery Compliance-
Product RangeEnergizer Alkaline Max
SVHCNo SVHC (10-Jun-2022)
Product Overview
Energizer Max batteries provide long lasting, dependable power for everyday devices such as smoke detectors, torches and R/C toys.
- Guaranteed against leakage
- 0% Mercury content
Contents
Battery only
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Alkaline
Battery Terminals
Spring
Pack Quantity
1
Battery Type / Size
3LR12
Weight
163g
Battery NEDA Code
MN1203
Product Range
Energizer Alkaline Max
Battery Size Code
3LR12
Battery Capacity
-
External Height
67mm
External Width
62mm
External Depth
22mm
Battery IEC Code
3LR12
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181