Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900426540.
Order Code2507367
Product RangeEnergizer Alkaline Max
Also Known As522, 6LR61, 6LF22, E300115900
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900426540.
Order Code2507367
Product RangeEnergizer Alkaline Max
Also Known As522, 6LR61, 6LF22, E300115900
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity-
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / SizePP3
Weight45.6g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangeEnergizer Alkaline Max
SVHCTo Be Advised
Product Overview
Energizer Max batteries provide long lasting power for everyday devices such as smoke detectors, torches and R/C toys.
- 10 Year Power Seal shelf life
- Guaranteed against leakage
- 0% Mercury content
Contents
Contents: Battery only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
45.6g
Battery NEDA Code
1604A
Product Range
Energizer Alkaline Max
Battery Size Code
PP3
Battery Capacity
-
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049