Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No7638900361063.Copy
Manufacturer Standard Lead Time14 weeks
Order Code207571102
Product RangeEN92 Series
Also Known AsEN92, LR03, 636106
Your Part Number
463 total stock globally
Need more?
463 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.320 ($8.052) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.32 ($8.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900361063.Copy
Manufacturer Standard Lead Time14 weeks
Order Code207571102
Product RangeEN92 Series
Also Known AsEN92, LR03, 636106
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
External Diameter10.5mm
Battery Capacity-
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width4.3mm
Pack Quantity10
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product RangeEN92 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 7638900361063.
2 Products Found
Product Overview
AAA Batteries designed for industrial and commercial markets; batteries last up to 7 times longer than conventional zinc carbon batteries.
- Cadmium and mercury free
- 7-year shelf life
- Guaranteed leak proof
- High energy density
- Carton packed
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
11.5g
Battery NEDA Code
24A
Product Range
EN92 Series
Battery Size Code
AAA
External Diameter
10.5mm
External Height
44.5mm
External Width
4.3mm
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061011
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
