Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No1209
Order Code3822825
Technical Datasheet
Battery Voltage6V
Battery Size CodePJ996
Battery TechnologyZinc Carbon
External Diameter65mm
Battery Capacity12Ah
External Height115mm
Battery TerminalsSpring
External Width68.2mm
Pack Quantity1
External Depth68.2mm
Battery Type / SizePJ996
Weight600g
Battery IEC Code4R25
Battery NEDA Code908D
Battery Compliance-
Product Range-
Product Overview
The 1209 is a 1-cell 6V/11Ah super heavy-duty Non-rechargeable Battery features a zinc manganese dioxide (Zn/MnO₂) technology with plastic jacket and coil spring terminal. The measurement is an approximation of the battery actual internal resistance. It is sensitive to the loads and operator technique.
- Pulse load 10Ω
- Pulse duration 1 second
- ANSI-908D, IEC-4R25 Designation
- -18 to 55°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Technology
Zinc Carbon
Battery Capacity
12Ah
Battery Terminals
Spring
Pack Quantity
1
Battery Type / Size
PJ996
Battery IEC Code
4R25
Battery Compliance
-
Battery Size Code
PJ996
External Diameter
65mm
External Height
115mm
External Width
68.2mm
External Depth
68.2mm
Weight
600g
Battery NEDA Code
908D
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85061091
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5461
