Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The RSLD035-15 is a 1-output isolated STRATO LED Driver designed for directly powering LEDs in commercial & industrial lighting applications. STRATO switch mode driver technology is designed to generate one constant current output from a wide range AC input. The extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes. A Temperature sensor (NTC thermistor) protects the LED from over-temperature. A 2 wire dimming input provides both output trimming and 10-100% Iout dimming function.
- Constant current output for powering LEDs directly
- Lower fixture complexity
- High efficiency (~90%)
- Simplify light fixture and compact design
- Adjustable output current settings
- Dimmable with (1-10VDC) input
- Temperature protection for LEDs
- Convection cooled
- Long life
- Wide temperature range
- Ease safety approval cycles
Applications
Power Management, Industrial, LED Lighting, Commercial
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
52.5VDC
LED Driver Mode
Constant Current
Input Voltage Max
277V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
36.8W
Output Current
700mA
Input Voltage Min
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.110223
