Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
The RSLD035-05 is a 17.5V/30.6W LED Driver with switch mode driver technology is designed to generate one constant current output from a wide range AC input. The size and performance of these products make them the ideal choice for LED lighting applications. Constant current output for powering LEDs directly. Adjustable output current settings, convection cooled with wide temperature range.
- High efficiency 90%
- Compact design
- Dimmable with (0 to 10VDC) input
- Long life
- Universal mounting clip
- -30 to 90°C Operating temperature range
- Exposed surfaces <lt/>90°C under all operating conditions
Applications
Power Management, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
17.5VDC
LED Driver Mode
Constant Current
Input Voltage Max
277V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
30.6W
Output Current
1.75A
Input Voltage Min
120V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25