Print Page
TMR31-A1CABDAB1AAA
Thermometer, PT100, -50 to 100°C, Platinum, Class A, 100 ohm, 50mm Length, 6mm Dia, TMR31 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1CABDAB1AAACopy
Manufacturer Standard Lead Time5 weeks
Order Code4570366
Product RangeTMR31 Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $340.730 ($374.803) |
| 5+ | $329.560 ($362.516) |
| 10+ | $322.970 ($355.267) |
| 25+ | $316.380 ($348.018) |
| 50+ | $309.790 ($340.769) |
| 100+ | $303.200 ($333.520) |
Price for:Each
Minimum: 1
Multiple: 1
$340.73 ($374.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1CABDAB1AAACopy
Manufacturer Standard Lead Time5 weeks
Order Code4570366
Product RangeTMR31 Series
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min-50°C
Sensing Temperature Max100°C
Product RangeTMR31 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
-50°C
Product Range
TMR31 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
