Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW33-AA4NWVJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570889
Product RangeLiquipoint FTW33 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $776.390 ($854.029) |
| 5+ | $750.930 ($826.023) |
| 10+ | $735.920 ($809.512) |
Price for:Each
Minimum: 1
Multiple: 1
$776.39 ($854.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW33-AA4NWVJCopy
Manufacturer Standard Lead Time6 weeks
Order Code4570889
Product RangeLiquipoint FTW33 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeG1/2
Operating Pressure Max25bar
Housing Material316L Stainless Steel
Switch OutputPNP
Electrical ConnectionM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquipoint FTW33 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1/2
Housing Material
316L Stainless Steel
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Operating Pressure Max
25bar
Switch Output
PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Liquipoint FTW33 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
