Print Page
FMR10B-CAAADTBMVCGVEEB
Level Transmitter, NPT Male, 3 bar, ± 5mm (± 0.2"), Digital, Analogue, 2-Wire, 4-20mA, PBT/PC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10B-CAAADTBMVCGVEEBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4598658
Product RangeMicropilot FMR10B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,007.540 ($1,108.294) |
| 5+ | $987.390 ($1,086.129) |
Price for:Each
Minimum: 1
Multiple: 1
$1,007.54 ($1,108.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFMR10B-CAAADTBMVCGVEEBCopy
Manufacturer Standard Lead Time5 weeks
Order Code4598658
Product RangeMicropilot FMR10B Series
Technical Datasheet
Process Connection TypeNPT Male
Operating Pressure Max3bar
Accuracy± 5mm (± 0.2")
Sensor Output TypeDigital, Analogue
Output Interface2-Wire, 4-20mA
Housing MaterialPBT/PC
Supply Voltage Min12VDC
Electrical ConnectionCable
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeMicropilot FMR10B Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Process Connection Type
NPT Male
Accuracy
± 5mm (± 0.2")
Output Interface
2-Wire, 4-20mA
Supply Voltage Min
12VDC
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Max
3bar
Sensor Output Type
Digital, Analogue
Housing Material
PBT/PC
Electrical Connection
Cable
Operating Temperature Min
-40°C
Product Range
Micropilot FMR10B Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02
