Print Page
Image is for illustrative purposes only. Please refer to product description.

698 total stock globally
Need more?
698 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.150 ($2.365) |
Price for:Each
Minimum: 1
Multiple: 1
$2.15 ($2.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No044-3120Copy
Order Code120979502
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Indicator Line
Knob Diameter14.5mm
Product Range-
Product Overview
The 044-3120 is a 14.5mm Nut Cover with indicator line, made of nylon (polyamide) with glossy black finish.
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
Nylon (Polyamide)
Knob Diameter
14.5mm
Shaft Diameter
-
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
