Print Page
Image is for illustrative purposes only. Please refer to product description.

270 total stock globally
1,500 more incoming. You can reserve stock now
270 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.680 ($1.848) |
Price for:Each
Minimum: 10
Multiple: 10
$16.80 ($18.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No040-1020Copy
Order Code120979902
Technical Datasheet
For Use WithElma Switches
Actuator / Cap ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 040 series accessories from ELMA are coloured knob caps available with and without marking line. These are Nylon knob caps suitable for 9mm to 45mm knobs.
- Push fit caps to suit 020, 021, 023 series knobs
- Selectable surface finish matt and glossy
- Available in variety of colours grey, black, red, blue, Yellow and green
Applications
Industrial
Technical Specifications
For Use With
Elma Switches
Product Range
-
Actuator / Cap Colour
Black
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 040-1020
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
