Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part No021-1220Copy
Manufacturer Standard Lead Time9 weeks
Order Code120978002
Your Part Number
113 total stock globally
Need more?
113 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.820 ($6.402) |
Price for:Each
Minimum: 1
Multiple: 1
$5.82 ($6.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No021-1220Copy
Manufacturer Standard Lead Time9 weeks
Order Code120978002
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter3.175mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Indicator Line
Knob Diameter9mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 021-1220 is a round classic Collet Knob with indicator line, black glossy-finished nylon (polyamide) construction, 9mm diameter. For Ø1/8-inch shaft. Secure collet mounting. The knobs are fixed onto the shafts by means of the proven collet tightening method.
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
9mm
SVHC
No SVHC (15-Jan-2018)
Shaft Diameter
3.175mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
