Print Page
Image is for illustrative purposes only. Please refer to product description.

1,095 total stock globally
Need more?
1095 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.030 ($5.533) |
Price for:Each
Minimum: 1
Multiple: 1
$5.03 ($5.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No020-3520
Order Code120975401
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound
Knob Diameter14.5mm
Product Range-
Product Overview
The 020-3520 is a 14.5mm Classic Collet Knob, made of nylon (polyamide) with glossy black finish. The knob is fixed onto the shafts by means of the proven collet tightening method.
- Without line type
- Precise quality knob
- Secure collet mounting
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
14.5mm
Shaft Diameter
6.35mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
