Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5638Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 267707101 |
| Also Known As | EUR5638RP250G , UR5638RP250G |
| Your Part Number | |
| Technical Datasheet |
282 total stock globally
560 more incoming. You can reserve stock now
282 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.430 ($47.773) |
Price for:Each
Minimum: 1
Multiple: 1
$43.43 ($47.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5638Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 267707101 |
| Also Known As | EUR5638RP250G , UR5638RP250G |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) |
| Dispensing Method | Packet |
| Compound Colour | Transparent |
| Volume | - |
| Weight | 250g |
| Product Range | - |
Product Overview
UR5638 is an optically clear / transparent polyurethane resin consisting of an aliphatic polymer designed to provide excellent UV stability while at the same time excellent transmission of the visible spectrum of light. This makes it an ideal choice for potting LEDs which operate in the visible light spectrum, in particular white LEDs. It's a tough resin which offers excellent environmental protection for both indoor and outdoor LEDs - although it is ideally suited to potting larger units due to its low exothermic values.
- Tough, versatile polyurethane
- Excellent colour stability
- Low Exothermic Values
- Ideal for potting LEDs
- RoHS-2 Compliant
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) |
|---|---|
| Compound Colour | Transparent |
| Weight | 250g |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39073000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .282 |
