UR5634RP250G
Polyurethane Resin, Optically Clear, LED Applications, 2 Part, Semi-Rigid, Packet, 250 g

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5634RP250GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 247608501 |
| Also Known As | EUR5634RP250G |
| Your Part Number | |
| Technical Datasheet |
807 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.520 ($41.272) |
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5634RP250GCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 247608501 |
| Also Known As | EUR5634RP250G |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
| Dispensing Method | Packet |
| Compound Colour | Transparent |
| Volume | - |
| Weight | 250g |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
UR5634RP250G is an optically clear polyurethane LED potting compound. This is a two-part, semi-rigid polyurethane resin. Formulated with a carefully selected blend of components specifically to be optically clear, making it ideal for LED encapsulation or potting. Its clarity makes it an excellent choice for use in both decorative and protective applications in the LED luminaires industry. It exhibits superb weather resistance, as well as good resistance to acids and alkalis making it suitable for a wide range of environments and an extremely durable potting and encapsulation compound for use in a wide range of applications. It is also strongly resistant to yellowing when exposed to UV light making it especially useful as an outdoor LED encapsulant or for use in other applications where it may be exposed to direct sunlight.
- Supplied as 250g resin pack
- UR5634 has a simple mix ratio of 1:1 for ease of processing with a low viscosity aiding application
- Extremely durable, low viscosity system
- Can be used for a wide variety of applications
- Optically clear/transparent, ideal for LED encapsulation
- Does not contain IPDI; low hazard material
- High resistance to weather/UV, acids and alkalis, water and mould growth
- 24hours cure time (23°C)
- 4hours cure time (60°C)
- 12 months shelf life, -40 to +120°C temperature range
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
|---|---|
| Compound Colour | Transparent |
| Weight | 250g |
| SVHC | No SVHC (19-Jan-2021) |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39095090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .156489 |
