Print Page
UR5634C50ML
Polyurethane Resin, Semi-Rigid Optically Clear, Water White, Ideal for LED, Cartridge, 50ml
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5634C50MLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 339198801 |
| Your Part Number | |
| Technical Datasheet |
118 total stock globally
Need more?
118 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.990 ($52.789) |
Price for:Each
Minimum: 1
Multiple: 1
$47.99 ($52.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5634C50MLCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 339198801 |
| Technical Datasheet | |
| Potting Compound Type | Polyurethane Resin |
| Volume | 50l |
Product Overview
- Two-part, semi-rigid optically clear polyurethane resin ideal for use in protective applications
- Water white transparency ideal for LED applications
- 1:1 by volume mix ratio aids ease of processing
- High resistance to weather/UV, acids and alkalis, water and mould growth
- Available in 50ml cartridge
Technical Specifications
| Potting Compound Type | Polyurethane Resin |
|---|
| Volume | 50l |
|---|
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39095090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .103419 |
