Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5604RP250G
Order Code237753402
Also Known AsEUR5604RP250G
Your Part Number
Technical Datasheet
266 total stock globally
880 more incoming. You can reserve stock now
266 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.930 ($50.523) |
Price for:Each
Minimum: 1
Multiple: 1
$45.93 ($50.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5604RP250G
Order Code237753402
Also Known AsEUR5604RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane) - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
UR5604RP250G is a general-purpose polyurethane potting compound for general use. It's a good all round resin suitable for a huge range of electronic applications offering high performance protection from the environment. It maintains good flexibility, even at low temperatures, while its low viscosity once mixed makes the potting process quick and efficient.
- Supplied as 250g resin pack
- General purpose polyurethane resin
- UL approved to UL94 V-0, high level of flame retardancy
- Good flexibility even at low temperatures
- Low mixed system viscosity, ensures quick and efficient potting processes
- Excellent adhesion to a wide variety of substrates
- 1.62g/ml density part A - resin
- 1.21g/ml density part B -hardener
- 12 months shelf life
- 18KV/mm dielectric strength and 1.54g/ml cured density
Technical Specifications
Potting Compound Type
PUR (Polyurethane) - 2 Part
Compound Colour
Black
Weight
250g
SVHC
No SVHC (25-Jun-2025)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39059990
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454