Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5604RP250GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 237753401 |
| Also Known As | EUR5604RP250G |
| Your Part Number | |
| Technical Datasheet |
846 total stock globally
380 more incoming. You can reserve stock now
846 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.680 ($44.748) |
Price for:Each
Minimum: 1
Multiple: 1
$40.68 ($44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5604RP250GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 237753401 |
| Also Known As | EUR5604RP250G |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
| Dispensing Method | Packet |
| Compound Colour | Black |
| Volume | - |
| Weight | 250g |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
UR5604RP250G is a general-purpose polyurethane potting compound for general use. It's a good all round resin suitable for a huge range of electronic applications offering high performance protection from the environment. It maintains good flexibility, even at low temperatures, while its low viscosity once mixed makes the potting process quick and efficient.
- Supplied as 250g resin pack
- General purpose polyurethane resin
- UL approved to UL94 V-0, high level of flame retardancy
- Good flexibility even at low temperatures
- Low mixed system viscosity, ensures quick and efficient potting processes
- Excellent adhesion to a wide variety of substrates
- 1.62g/ml density part A - resin
- 1.21g/ml density part B -hardener
- 12 months shelf life, -40 to +130°C temperature range
- 18KV/mm dielectric strength and 1.54g/ml cured density
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
|---|---|
| Compound Colour | Black |
| Weight | 250g |
| SVHC | No SVHC (25-Jun-2025) |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39059990 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
