
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5547RP500GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 10878501 |
| Also Known As | EUR5547RP500G |
| Your Part Number | |
| Technical Datasheet |
590 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.250 ($62.975) |
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5547RP500GCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 10878501 |
| Also Known As | EUR5547RP500G |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
| Dispensing Method | Packet |
| Compound Colour | Black |
| Volume | - |
| Weight | 500g |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
UR5547 black Polyurethane potting and encapsulation resin is a semi-rigid compound ideally suited to electronics with small or delicate components, as the cured resin exhibits very little stress on components, even when thermally cycled. Its adhesion to a wide range of substrates and low water absorption make it a great choice for cable joining applications. While it is also a thermally conductive resin, dissipating heat away from delicate components making it a suitable in a wide range of electronic applications . UR5547 is also flame retardant to a UL94-V0 approval and are RoHS-2 Compliant.
- Semi rigid, flame retardant casting resin
- Thermally conductive polyurethane resin
- High thermal shock resistance
- Low Water absorption
- Excellent adhesion to a wide variety of substrates
- Ideal for use in potting or cable jointing applications
- UL94 V-0 approval
- RoHS-2 Compliant
Applications
Industrial
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
|---|---|
| Compound Colour | Black |
| Weight | 500g |
| SVHC | No SVHC (19-Jan-2021) |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 35069190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .453592 |
