Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5528RP250GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 10878801 |
| Also Known As | EUR5528RP250G |
| Your Part Number | |
| Technical Datasheet |
320 total stock globally
Need more?
320 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.770 ($56.947) |
Price for:Each
Minimum: 1
Multiple: 1
$51.77 ($56.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5528RP250GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 10878801 |
| Also Known As | EUR5528RP250G |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) |
| Dispensing Method | Packet |
| Compound Colour | Black |
| Volume | - |
| Weight | 250g |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
UR5528 is a black, two part polyurethane potting and encapsulation compound with excellent chemical resistance suitable for a wide variety of applications. Its excellent water resistance properties make it a good choice for marine electronics, or where moisture ingress is a potential issue while it is also a tough and durable resin offering physical protection. Its excellent adhesion to a wide range of substrates makes it very versatile option, with low viscosity easing the potting or encapsulation process.
- Durable with a high degree of toughness
- Excellent adhesion to a wide variety of substrates
- Low viscosity allowing ease of application
- Excellent resistance to acids, alkalis and other aqueous materials
- RoHS-2 Compliant
- 275°C Flash point
Applications
Industrial
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) |
|---|---|
| Compound Colour | Black |
| Weight | 250g |
| SVHC | No SVHC (19-Jan-2021) |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 35069900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
