Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5118RP250GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278602401 |
| Also Known As | GTIN UPC EAN: 5028356104390 UR5118RP250G, EUR5118RP250G, UR5118, EUR5118 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.640 ($49.104) |
Price for:Each
Minimum: 1
Multiple: 1
$44.64 ($49.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5118RP250GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278602401 |
| Also Known As | GTIN UPC EAN: 5028356104390 UR5118RP250G, EUR5118RP250G, UR5118, EUR5118 |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) |
| Dispensing Method | Packet |
| Compound Colour | Black / Brown |
| Volume | - |
| Weight | 250g |
| Product Range | - |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
Ultra High performance Polyurethane encapsulation and potting compound offering a high level of protection in a range of operating environments while offering excellent electrical properties. It has a high toughness offering protection from physical shock and vibration while and is hard to tear. It has excellent resistance to sea water making it a perfect choice for marine electronics devices. Its low water absorption also means it has potential for use above or below the surface and has specialist fillers in order to maintain a low dielectric constant making it an ideal choice for sensors.
- Excellent electrical properties
- Low dielectric constant
- Excellent resistance to sea water
- Very low viscosity
- Tough and tear resistant
- Low water absorption
- Excellent oxidation resistance
- Excellent adhesion
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) |
|---|---|
| Compound Colour | Black / Brown |
| Weight | 250g |
| SVHC | No SVHC (20-Jun-2016) |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39095090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .326 |
