Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5097RP250GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278602301 |
| Product Range | UR5097 |
| Also Known As | GTIN UPC EAN: 5028356106240 UR5097, EUR5097, UR5097RP250G, EUR5097RP250G |
| Your Part Number | |
| Technical Datasheet |
380 total stock globally
Need more?
380 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.560 ($50.116) |
Price for:Each
Minimum: 1
Multiple: 1
$45.56 ($50.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5097RP250GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278602301 |
| Product Range | UR5097 |
| Also Known As | GTIN UPC EAN: 5028356106240 UR5097, EUR5097, UR5097RP250G, EUR5097RP250G |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) |
| Dispensing Method | Packet |
| Compound Colour | Amber / Black |
| Volume | - |
| Weight | 250g |
| Product Range | UR5097 |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
This thermally conductive Polyurethane encapsulation and potting compound is a two part system with a black finish. It exhibits excellent thermal conductivity making it ideal for applications where heat dissipation is required. The cured polyurethane is resistant to a wide or cycling temperature range making it an ideal choice for applications where thermal shock is a potential risk to the electronics, while it is also flame retardant to UL94 certification. Its low water absorption offers exceptional protection against moisture in humid environments or water that may be present.
- Flame retardant, certified to UL94 V-0
- High thermal conductivity
- Low water absorption
- Excellent electrical properties
- Does not contain abrasive fillers and has good flow characteristics; low wear on dispensing machinery
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) |
|---|---|
| Compound Colour | Amber / Black |
| Weight | 250g |
| SVHC | No SVHC (20-Jun-2016) |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | UR5097 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39095090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .041617 |
