Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5048RP250GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278602201 |
| Product Range | UR5048 |
| Also Known As | GTIN UPC EAN: 5028356106233 EUR5048, UR5048, EUR5048RP250G, UR5048RP250G |
| Your Part Number | |
| Technical Datasheet |
55 total stock globally
360 more incoming. You can reserve stock now
55 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.410 ($53.251) |
Price for:Each
Minimum: 1
Multiple: 1
$48.41 ($53.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | UR5048RP250GCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 278602201 |
| Product Range | UR5048 |
| Also Known As | GTIN UPC EAN: 5028356106233 EUR5048, UR5048, EUR5048RP250G, UR5048RP250G |
| Technical Datasheet | |
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
| Dispensing Method | Packet |
| Compound Colour | Amber / Transparent |
| Volume | - |
| Weight | 250g |
| Product Range | UR5048 |
| SVHC | No SVHC (20-Jun-2016) |
Product Overview
UR5048RP250G is a soft/digoutable polyurethane potting compound. This flexible encapsulation compound is clear amber in colour with low viscosity and low shore hardness. It has good digoutable properties making it a choice for potting units that may require rework or repair such as prototyping. It’s low viscosity and low shore hardness allows for potting small or tight units. It also absorbs very little water making it an ideal choice for electronics operating in humid environments.
- Supplied as 250g resin pack
- Very low hardness - can be cut or dug out for easy removal
- Transparent / clear to allow fast fault finding
- Low embedment stress ideal for protecting delicate components from mechanical and thermal shock
- Excellent low temperature performance, remains flexible to -60°C
- Very low water absorption, ideal for high humidity environments
- Clear colour resin
- Amber colour hardener
- 12 months shelf life
Technical Specifications
| Potting Compound Type | PUR (Polyurethane) - 2 Part |
|---|---|
| Compound Colour | Amber / Transparent |
| Weight | 250g |
| SVHC | No SVHC (20-Jun-2016) |
| Dispensing Method | Packet |
|---|---|
| Volume | - |
| Product Range | UR5048 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39095090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .156489 |
