Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoSWA05LCopy
Order Code2432856
Also Known AsGTIN UPC EAN: 5028356100491
Your Part Number
No Longer Stocked
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSWA05LCopy
Order Code2432856
Also Known AsGTIN UPC EAN: 5028356100491
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsMetals
Dispensing MethodCan
Volume5l
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The Safewash 2000 (SWA) is a water based, non-flammable, 100% ozone friendly, biodegradable solvent blends designed to clean all types of organic residues including PCB flux residues, flux and grease.
- Designed to clean PCBs in ultrasonic and spray-under-immersion equipment
- Suitable for micro-etching processes prior to plating
- Ideal for applications that do not contain sensitive metals
- Removes flux residues and other contaminants
- Good for general degreasing applications
- Ready to use for ultrasonic applications; no dilution required
- Non-flammable product, 100% ozone friendly
- Suitable for use in standard cleaning equipment
- 5 Litre
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Metals
Volume
5l
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34029090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
