Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoDR07
Order Code334671701
Also Known AsGTIN UPC EAN: 3760244880437
Your Part Number
Technical Datasheet
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $337.910 ($371.701) |
Price for:Each
Minimum: 1
Multiple: 1
$337.91 ($371.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoDR07
Order Code334671701
Also Known AsGTIN UPC EAN: 3760244880437
Technical Datasheet
Product Overview
The DR07 boxes use metal film resistors offering 0.5% accuracy and a temperature coefficient of 50ppm/°C.
- 7 decades resistance box
- Accuracy : 1 % (0,5 % resistors)
- 1 Ohm to 11,111110 M Ohms
- Output of each decade on safety socket
- Robust switches
- 19" standard rack size front panel
Applications
Embedded Design & Development, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.52