Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No874-R5Copy
Order Code1896751
Product Range874 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No874-R5Copy
Order Code1896751
Product Range874 Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)103dBA
IP / NEMA Rating-
Product Range874 Series
Resonant Frequency-
Current Consumption60mA
External Depth54mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
-
External Depth
54mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
103dBA
Product Range
874 Series
Current Consumption
60mA
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84798997
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.243
