Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSU35100Copy
Manufacturer Standard Lead Time9 weeks
Order Code87139401
Your Part Number
81 total stock globally
55 more incoming. You can reserve stock now
81 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $60.930 ($67.023) |
Price for:Each
Minimum: 1
Multiple: 1
$60.93 ($67.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSU35100Copy
Manufacturer Standard Lead Time9 weeks
Order Code87139401
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy62, 36, 2 Sn, Pb, Ag
External Diameter - Metric0.35mm
External Diameter - Imperial0.014"
Melting Temperature183°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
The SU35100 is a Solder Wire with 0.35mm external diameter.
- 8.5g/cm³ Sn62Pb36Ag2 Reflective Density
- Silvery-white to Grey Colour
Applications
Maintenance & Repair, Industrial
Warnings
Alloy contains lead, for industrial use only, keep children away.
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
62, 36, 2 Sn, Pb, Ag
External Diameter - Imperial
0.014"
Weight - Metric
100g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.35mm
Melting Temperature
183°C
Weight - Imperial
3.527oz
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
