Print Page
Image is for illustrative purposes only. Please refer to product description.
89 total stock globally
25 more incoming. You can reserve stock now
89 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.710 ($52.481) |
Price for:Each
Minimum: 1
Multiple: 1
$47.71 ($52.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoCR11
Order Code213146202
Technical Datasheet
Flux TypeNo Clean
Solder Alloy58, 42 Bi, Sn
Melting Temperature138°C
Weight - Metric-
Weight - Imperial-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
CR 11 is a lead free solder paste for all SMD applications. Not to be mixed with leaded material
Technical Specifications
Flux Type
No Clean
Melting Temperature
138°C
Weight - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Solder Alloy
58, 42 Bi, Sn
Weight - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38101000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18