Print Page
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No70007
Order Code7626134
Product RangeEddystone
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric50mm
External Width - Metric50mm
External Depth - Metric25mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial1.97"
External Depth - Imperial0.98"
Product RangeEddystone
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Alternatives for 70007
1 Product Found
Product Overview
Rugged lightweight, diecast aluminium alloy, electronic instrument enclosure. Aluminium alloy to BS1490, LM2M. Two piece "lap joint" construction provides protection against dust accumulation and splashing water. High EMC screening. Lid is close fitting and is retained by 4 - M3.5 x 12 taptite screws into countersunk lid holes. Screws accept POZIDRIV No 2 screwdriver. Enclosure is supplied with unpainted vibra smooth surface. Will accept most finishes with minimum preparation. Designed to meet IP54, all dimensions are external and include lid.
Technical Specifications
Enclosure Type
Small
External Height - Metric
50mm
External Depth - Metric
25mm
Body Colour
Natural
External Height - Imperial
1.97"
External Depth - Imperial
0.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
50mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
Eddystone
Configurable
No
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06629