Print Page
ED-HMI3020-101C-04001-P
Industrial Panel PC, RPI 5, 4GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76, With PoE Module
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-HMI3020-101C-04001-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 462719301 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $528.320 ($581.152) |
Price for:Each
Minimum: 1
Multiple: 1
$528.32 ($581.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDATEC |
|---|---|
| Manufacturer Part No | ED-HMI3020-101C-04001-PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 462719301 |
| Technical Datasheet |
Product Overview
ED-HMI3020-101C-04001-P is an ED-HMI3020 series high-performance industrial panel PC with 10.1-inch LCD touch screen based on Raspberry Pi 5.
- 4GB DDR, 128GB SSD (support storage expansion), PoE module
- Broadcom BCM2712 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
- 1 x Gigabit ethernet port and dual 4Kp60 HDMI display output
- 2 x USB 3.0, 2 x USB 2.0, 1 x RS232, 1 x RS485 and 1 x buzzer
- Stereo audio input and output with separately 3.5mm audio jack, built-in speaker
- 5V DC power input via USB-C, support ON/OFF power button
- Built-in RTC, support SuperCAP and CR1220 battery backup
- Aluminium CNC + sheet metal case, fanless design, providing excellent cooling performance
- 1280 x 800 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 250cd/m^2, 1000:1 contrast ratio, 30ms response time
Contents
1 x ED-HMI3020-101C unit, 4 x buckles(including 4xM4*8 screws and 4xM4*16 screws).
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |