Print Page
381 total stock globally
750 more incoming. You can reserve stock now
175 Delivery in 10-14 Business Days(US stock)
206 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.680 ($29.348) |
Price for:Each
Minimum: 1
Multiple: 1
$26.68 ($29.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516 230-556Copy
Order Code14515502
Product Range516
Also Known As516-230-556
Technical Datasheet
Accessory TypeSide Entry Cover
For Use With516 Series Rack and Panel Connectors
Connector Shell Size56
Cable Exit Angle90°, 180°
Connector Body MaterialZinc Body
Product Range516
Product Overview
The 516-230-556 is a Side Entry Cover for use with the 516 series 56-pin rack and panel connector. It is made of die-cast zinc with gray enamel paint finish. Versatile metal cover design permits assembly or disassembly after cabling is complete.
- Die-cast zinc finished with grey enamel pain
- Covers with top or side entry cable clamp
Applications
Industrial, Safety
Notes
Please note that this part (metal cover with side entry) may be converted to top entry by removing side plate and changing clamp orientation.
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
56
Connector Body Material
Zinc Body
For Use With
516 Series Rack and Panel Connectors
Cable Exit Angle
90°, 180°
Product Range
516
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115

