Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-056-000-301....Copy
Order Code1308156
Product Range516 Series
Your Part Number
707 total stock globally
Need more?
707 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.970 ($36.267) |
| 5+ | $30.490 ($33.539) |
| 10+ | $28.420 ($31.262) |
| 25+ | $27.600 ($30.360) |
| 50+ | $26.770 ($29.447) |
| 100+ | $25.120 ($27.632) |
| 250+ | $24.300 ($26.730) |
| 500+ | $23.060 ($25.366) |
Price for:Each
Minimum: 1
Multiple: 1
$32.97 ($36.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-056-000-301....Copy
Order Code1308156
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions56Ways
Pitch Spacing3.81mm
For Use With516 Series Pin Contacts
SVHCNo SVHC (14-Jun-2023)
Alternatives for 516-056-000-301....
1 Product Found
Technical Specifications
Product Range
516 Series
No. of Positions
56Ways
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
