Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-020-000-202.
Order Code2058197
Product Range516 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 25+ | $27.320 ($30.052) |
| 50+ | $26.100 ($28.710) |
| 100+ | $24.860 ($27.346) |
| 250+ | $23.640 ($26.004) |
Price for:Each
Minimum: 25
Multiple: 25
$683.00 ($751.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-020-000-202.
Order Code2058197
Product Range516 Series
Technical Datasheet
Product Range516 Series
No. of Positions20Ways
Pitch Spacing3.81mm
For Use With516 Series Socket Contacts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
516 Series
No. of Positions
20Ways
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
