Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM699
Order Code723919102
Also Known AsGTIN UPC EAN: 5012095620082
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.180 ($6.798) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.18 ($6.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM699
Order Code723919102
Also Known AsGTIN UPC EAN: 5012095620082
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
This flexible strip is backed with an acrylic adhesive. The strip is made from barium ferrite loaded flexible thermoplastic. The soft material helps prevent slippage on vertical surfaces. It is ideal for use on door closures, reed switch operators, signs and shelf markings.
- Thickness = 0.8mm
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0402