Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE844
Order Code707181402
Your Part Number
Technical Datasheet
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.170 ($15.587) |
Price for:1 Pair
Minimum: 1
Multiple: 1
$14.17 ($15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE844
Order Code707181402
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E844 is a 20 x 10 x 5mm alnico 5 Rectangular Bar Magnet features good corrosion resistance. It has magnetic poles at both ends of the bar. Each magnet has a high length to cross section ratio. North pole indicated by a notch/dimple. Suitable for components using reed switches and relays. Ideal for use as damping magnets and in weighing scales.
- Poles of the magnet are ground
- 550°C Maximum operating temperature
Applications
Power Management, Test & Measurement
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226