Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1055/NEO
Order Code280551702
Also Known AsGTIN UPC EAN: 5012095613275
Your Part Number
Technical Datasheet
84 total stock globally
Need more?
84 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.785 ($16.2635) |
Price for:Each
Minimum: 1
Multiple: 1
$14.78 ($16.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1055/NEO
Order Code280551702
Also Known AsGTIN UPC EAN: 5012095613275
Technical Datasheet
Diameter32mm
Height7mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideal for attaching female threaded components
- Zinc plated body with threaded stem
- Pull Force: 35kg
- Diameter: 32mm
- Thickness: 7mm
- Overall Height: 18.5mm
Technical Specifications
Diameter
32mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057198